
EKHV351VSN561MQ45S | |
|---|---|
DigiKey Part Number | 565-EKHV351VSN561MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV351VSN561MQ45S |
Description | CAP ALUM 560UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV351VSN561MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6811 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,764.00000 | ¥2,764 |
| 10 | ¥2,033.40000 | ¥20,334 |
| 50 | ¥1,732.88000 | ¥86,644 |
| 200 | ¥1,559.85000 | ¥311,970 |
| 600 | ¥1,461.82167 | ¥877,093 |
| 1,000 | ¥1,436.67500 | ¥1,436,675 |
| Unit Price without JCT: | ¥2,764.00000 |
|---|---|
| Unit Price with JCT: | ¥3,040.40000 |

