
EKHF451ELL180MJ20S | |
|---|---|
DigiKey Part Number | 565-EKHF451ELL180MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF451ELL180MJ20S |
Description | CAP ALUM 18UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF451ELL180MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 378 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥263.00000 | ¥263 |
| 10 | ¥170.20000 | ¥1,702 |
| 50 | ¥131.42000 | ¥6,571 |
| 100 | ¥119.16000 | ¥11,916 |
| 800 | ¥93.37750 | ¥74,702 |
| 1,600 | ¥87.51000 | ¥140,016 |
| 3,200 | ¥82.63625 | ¥264,436 |
| 5,600 | ¥79.31143 | ¥444,144 |
| Unit Price without JCT: | ¥263.00000 |
|---|---|
| Unit Price with JCT: | ¥289.30000 |

