
EKHE451VSN821MA45S | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN821MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN821MA45S |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN821MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0191 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,069.15000 | ¥413,830 |
| Unit Price without JCT: | ¥2,069.15000 |
|---|---|
| Unit Price with JCT: | ¥2,276.06500 |

