
EKHE401ELL820MUN3S | |
|---|---|
DigiKey Part Number | 565-EKHE401ELL820MUN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401ELL820MUN3S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 625 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥617.00000 | ¥617 |
| 10 | ¥416.30000 | ¥4,163 |
| 50 | ¥333.24000 | ¥16,662 |
| 250 | ¥279.06000 | ¥69,765 |
| 500 | ¥262.00200 | ¥131,001 |
| 1,000 | ¥247.83800 | ¥247,838 |
| 2,500 | ¥232.73240 | ¥581,831 |
| 5,000 | ¥223.53860 | ¥1,117,693 |
| Unit Price without JCT: | ¥617.00000 |
|---|---|
| Unit Price with JCT: | ¥678.70000 |

