
E36D800HPN393MDA5U | |
|---|---|
DigiKey Part Number | 565-E36D800HPN393MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36D800HPN393MDA5U |
Description | CAP ALUM 39MF 20% 80V SCREW CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 7.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.098 A @ 3 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥4,263.35000 | ¥85,267 |
| Unit Price without JCT: | ¥4,263.35000 |
|---|---|
| Unit Price with JCT: | ¥4,689.68500 |

