
E32D500CPN104MDA5U | |
---|---|
DigiKey Part Number | 565-E32D500CPN104MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E32D500CPN104MDA5U |
Description | CAP ALUM 100000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 6.8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 31.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 35.2016 A @ 50 kHz | |
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥6,435.00000 | ¥6,435 |
20 | ¥4,708.80000 | ¥94,176 |
60 | ¥4,351.05000 | ¥261,063 |
100 | ¥4,217.41000 | ¥421,741 |
Unit Price without JCT: | ¥6,435.00000 |
---|---|
Unit Price with JCT: | ¥7,078.50000 |