
APXG160ARA271MH70G | |
|---|---|
DigiKey Part Number | 565-4284-2-ND - Tape & Reel (TR) 565-4284-1-ND - Cut Tape (CT) 565-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA271MH70G |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA271MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥130.10000 | ¥1,301 |
| 50 | ¥99.34000 | ¥4,967 |
| 100 | ¥89.63000 | ¥8,963 |
| 500 | ¥72.88200 | ¥36,441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.60700 | ¥67,607 |
| 2,000 | ¥63.22100 | ¥126,442 |
| 3,000 | ¥61.00867 | ¥183,026 |
| 5,000 | ¥58.54260 | ¥292,713 |
| 7,000 | ¥57.09329 | ¥399,653 |
| 10,000 | ¥55.69340 | ¥556,934 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |


