220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXD6R3ARA221MH70G

DigiKey Part Number
565-APXD6R3ARA221MH70GTR-ND - Tape & Reel (TR)
565-APXD6R3ARA221MH70GCT-ND - Cut Tape (CT)
565-APXD6R3ARA221MH70GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXD6R3ARA221MH70G
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXD6R3ARA221MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥139.00000¥139
10¥87.20000¥872
50¥65.72000¥3,286
100¥58.88000¥5,888
500¥47.07400¥23,537
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥43.35100¥43,351
2,000¥40.25650¥80,513
3,000¥38.69500¥116,085
5,000¥36.95360¥184,768
7,000¥35.92971¥251,508
10,000¥34.94090¥349,409
Manufacturers Standard Package
Unit Price without JCT:¥139.00000
Unit Price with JCT:¥152.90000