
W-48CS | |
|---|---|
DigiKey Part Number | 2343-W-48CS-ND |
Manufacturer | |
Manufacturer Product Number | W-48CS |
Description | COMPRESSION STEEL 0.687" 0.720" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.687" (17.45mm) 0.720" (18.29mm) 3.9 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | W-48CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.038" (0.97mm) | |
Diameter - Outside | 0.687" (17.45mm) | |
Diameter - Inside | 0.611" (15.52mm) | |
Free Length | 0.720" (18.29mm) | |
Rate | 3.9 lbs/in | |
End Style | Closed | |
Finish | None |

