
S-358CS | |
|---|---|
DigiKey Part Number | 2343-S-358CS-ND |
Manufacturer | |
Manufacturer Product Number | S-358CS |
Description | COMPRESSION STEEL 0.562" 1.000" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.562" (14.27mm) 1.000" (25.40mm) 15.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | S-358CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.049" (1.24mm) | |
Diameter - Outside | 0.562" (14.27mm) | |
Diameter - Inside | 0.464" (11.79mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 15.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |

