
S-1207CS | |
|---|---|
DigiKey Part Number | 2343-S-1207CS-ND |
Manufacturer | |
Manufacturer Product Number | S-1207CS |
Description | COMPRESSION STEEL 0.796" 1.500" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.796" (20.22mm) 1.500" (38.10mm) 22.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | S-1207CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.072" (1.83mm) | |
Diameter - Outside | 0.796" (20.22mm) | |
Diameter - Inside | 0.652" (16.56mm) | |
Free Length | 1.500" (38.10mm) | |
Rate | 22.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |

