
80629CS | |
|---|---|
DigiKey Part Number | 2343-80629CS-ND |
Manufacturer | |
Manufacturer Product Number | 80629CS |
Description | EXT O= .420,L= 1.13,W= .055 |
Customer Reference | |
Detailed Description | Music Wire 0.420" (10.67mm) 0.055" (1.40mm) 17.0 lbs 31.0 lbs/in None |
Datasheet | Datasheet |
EDA/CAD Models | 80629CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.055" (1.40mm) | |
Material | Music Wire | |
Diameter - Outside | 0.420" (10.67mm) | |
Rate | 31.0 lbs/in | |
Load | 17.0 lbs | |
Finish | None |

