
72368CS | |
|---|---|
DigiKey Part Number | 2343-72368CS-ND |
Manufacturer | |
Manufacturer Product Number | 72368CS |
Description | COMP MUSIC WIRE 0.975" 1.000" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.975" (24.77mm) 1.000" (25.40mm) 44.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 72368CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.081" (2.06mm) | |
Diameter - Outside | 0.975" (24.77mm) | |
Diameter - Inside | 0.813" (20.65mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 44.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |

