
3934CS | |
|---|---|
DigiKey Part Number | 2343-3934CS-ND |
Manufacturer | |
Manufacturer Product Number | 3934CS |
Description | COMP SPRING STEEL 1.718" 5.000" |
Customer Reference | |
Detailed Description | Compression Spring Steel 1.718" (43.64mm) 5.000" (127.00mm) 1.7 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3934CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.080" (2.03mm) | |
Diameter - Outside | 1.718" (43.64mm) | |
Diameter - Inside | 1.558" (39.57mm) | |
Free Length | 5.000" (127.00mm) | |
Rate | 1.7 lbs/in | |
End Style | Closed | |
Finish | Zinc |

