
CXDM6053N TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXDM6053NTRPBFREETR-ND - Tape & Reel (TR) 1514-CXDM6053NTRPBFREECT-ND - Cut Tape (CT) 1514-CXDM6053NTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXDM6053N TR PBFREE |
Description | MOSFET N-CH 60V 5.3A SOT-89 |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.3A (Ta) 1.2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248.00000 | ¥248 |
| 10 | ¥156.50000 | ¥1,565 |
| 100 | ¥104.15000 | ¥10,415 |
| 500 | ¥81.64400 | ¥40,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥74.40000 | ¥74,400 |
| 2,000 | ¥68.30650 | ¥136,613 |
| Unit Price without JCT: | ¥248.00000 |
|---|---|
| Unit Price with JCT: | ¥272.80000 |

