Parametric Equivalent

CUDD8-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CUDD8-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CUDD8-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CUDD8-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUDD8-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 8A D2PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥518.00000 | ¥518 |
| 10 | ¥336.20000 | ¥3,362 |
| 100 | ¥231.78000 | ¥23,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥177.18250 | ¥141,746 |
| 1,600 | ¥164.43875 | ¥263,102 |
| 2,400 | ¥157.94833 | ¥379,076 |
| 4,000 | ¥150.65675 | ¥602,627 |
| 5,600 | ¥146.34036 | ¥819,506 |
| 8,000 | ¥144.81000 | ¥1,158,480 |
| Unit Price without JCT: | ¥518.00000 |
|---|---|
| Unit Price with JCT: | ¥569.80000 |


