Similar

CR8U-04FP | |
|---|---|
DigiKey Part Number | CR8U-04FP-ND |
Manufacturer | |
Manufacturer Product Number | CR8U-04FP |
Description | DIODE STANDARD 400V 8A TO220FP2 |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220FP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |



