Similar

CMOZ20L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ20LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ20LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ20LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ20L TR PBFREE |
Description | DIODE ZENER 20V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ20L TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥106.70000 | ¥1,067 |
| 100 | ¥69.40000 | ¥6,940 |
| 500 | ¥53.38200 | ¥26,691 |
| 1,000 | ¥48.22000 | ¥48,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥41.65767 | ¥124,973 |
| 6,000 | ¥38.35317 | ¥230,119 |
| 9,000 | ¥36.66956 | ¥330,026 |
| 15,000 | ¥34.77813 | ¥521,672 |
| 21,000 | ¥33.65805 | ¥706,819 |
| 30,000 | ¥32.56973 | ¥977,092 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |


