209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF130A TR PBFREE

DigiKey Part Number
1514-CMF130ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF130A TR PBFREE
Description
200W 130V SMD TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥30.44600¥182,676
Unit Price without JCT:¥30.44600
Unit Price with JCT:¥33.49060