
CMHD2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHD2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHD2003TRPBFREECT-ND - Cut Tape (CT) 1514-CMHD2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHD2003 TR PBFREE |
Description | DIODE STANDARD 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.00000 | ¥660 |
| 100 | ¥42.16000 | ¥4,216 |
| 500 | ¥31.84400 | ¥15,922 |
| 1,000 | ¥28.51100 | ¥28,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥24.27267 | ¥72,818 |
| 6,000 | ¥22.13600 | ¥132,816 |
| 9,000 | ¥21.04744 | ¥189,427 |
| 15,000 | ¥19.82373 | ¥297,356 |
| 21,000 | ¥19.09895 | ¥401,078 |
| 30,000 | ¥18.39467 | ¥551,840 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

