
CLL5227B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5227BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5227B BK TIN/LEAD |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.20000 | ¥292 |
| 100 | ¥18.26000 | ¥1,826 |
| 500 | ¥13.46200 | ¥6,731 |
| 1,000 | ¥11.90600 | ¥11,906 |
| 2,500 | ¥10.21360 | ¥25,534 |
| 5,000 | ¥9.16540 | ¥45,827 |
| 10,000 | ¥8.28270 | ¥82,827 |
| 50,000 | ¥6.73516 | ¥336,758 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

