


CDF56G7032N TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDF56G7032NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDF56G7032NTR13PBFREECT-ND - Cut Tape (CT) 1514-CDF56G7032NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDF56G7032N TR13 PBFREE |
Description | SURFACE MOUNT MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 18A (Tc) 1.1W (Ta), 113W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 17.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 6 V | |
Vgs (Max) | +7V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,126.00000 | ¥1,126 |
| 10 | ¥759.00000 | ¥7,590 |
| 100 | ¥559.57000 | ¥55,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥457.17480 | ¥1,142,937 |
| Unit Price without JCT: | ¥1,126.00000 |
|---|---|
| Unit Price with JCT: | ¥1,238.60000 |

