Similar

2N6318 | |
|---|---|
DigiKey Part Number | 1514-2N6318-ND |
Manufacturer | |
Manufacturer Product Number | 2N6318 |
Description | TRANSISTOR |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 7 A 4MHz 90 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 1.75A, 7A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 500mA, 4V | |
Power - Max | 90 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |

