2N6076 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥36.28675
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥41.56575
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥35.97480
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥36.28675
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥41.56575
Datasheet
Bipolar (BJT) Transistor PNP 25 V 100 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6076 TIN/LEAD

DigiKey Part Number
1514-2N6076TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N6076 TIN/LEAD
Description
25V 100MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 100 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
5,000¥39.19980¥195,999
Unit Price without JCT:¥39.19980
Unit Price with JCT:¥43.11978