Parametric Equivalent



2N4416A | |
|---|---|
DigiKey Part Number | 2N4416ACS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4416A |
Description | JFET N-CH 35V TO72 |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 300 mW Through Hole TO-72 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4416A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Drain to Source Voltage (Vdss) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 |




