


2N3716 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3716PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3716 PBFREE |
Description | TRANS NPN 80V 10A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 4MHz 150 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1A, 2V | |
Power - Max | 150 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |


