1N4626 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥34.73280
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥39.88920

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥38.57530

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,062.09211
Datasheet

Similar


onsemi
In Stock: 10,151
Unit Price: ¥27.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,760
Unit Price: ¥81.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 61,668
Unit Price: ¥81.00000
Datasheet

Similar


onsemi
In Stock: 64,399
Unit Price: ¥28.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥13.77917
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59,310
Unit Price: ¥90.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥317.35029
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥634.69922
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥798.49010
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥340.38155
Datasheet
Image for 1N4626 TR PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4626 TR PBFREE

DigiKey Part Number
1514-1N4626TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4626 TR PBFREE
Description
DIODE ZENER 5.6V 250MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥34.20610¥342,061
20,000¥31.90955¥638,191
30,000¥31.84530¥955,359
Manufacturers Standard Package
Unit Price without JCT:¥34.20610
Unit Price with JCT:¥37.62671