1N4005GPP TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 56,245
Unit Price: ¥219.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315,673
Unit Price: ¥93.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥16.13672
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,000
Unit Price: ¥98.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,554
Unit Price: ¥45.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥5.85580
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥16.51793
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GPP TR

DigiKey Part Number
1N4005GPPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4005GPP TR
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types