
SO943460 | |
|---|---|
DigiKey Part Number | 3667-SO943460-ND |
Manufacturer | |
Manufacturer Product Number | SO943460 |
Description | SSR RELAY SPST-NO 40A 12-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 40 A |
Packaging Box | On-State Resistance (Max) 14 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,013.00000 | ¥9,013 |
| 10 | ¥8,826.30000 | ¥88,263 |
| Unit Price without JCT: | ¥9,013.00000 |
|---|---|
| Unit Price with JCT: | ¥9,914.30000 |


