
CHT-5R4L505R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHT-5R4L505R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R4L505R-TWX |
Description | 5.4V 5F 25*12.5*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.4 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.984" L x 0.512" W (25.00mm x 13.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥745.00000 | ¥745 |
| 10 | ¥532.80000 | ¥5,328 |
| 50 | ¥448.34000 | ¥22,417 |
| 138 | ¥411.71014 | ¥56,816 |
| 552 | ¥375.88587 | ¥207,489 |
| 1,104 | ¥362.56793 | ¥400,275 |
| 2,622 | ¥349.19451 | ¥915,588 |
| Unit Price without JCT: | ¥745.00000 |
|---|---|
| Unit Price with JCT: | ¥819.50000 |

