
SPD24601B | |
|---|---|
DigiKey Part Number | 1864-1280-ND |
Manufacturer | |
Manufacturer Product Number | SPD24601B |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | SPD24601B Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 60W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 89% |
Input Type AC or DC | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.49" L x 1.59" W x 3.54" H (114.0mm x 40.5mm x 90.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CCC, CE, cULus, TUV |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPDE24751 | Carlo Gavazzi Inc. | 161 | 1864-SPDE24751-ND | ¥2,084.00000 | MFR Recommended |







