
ILMM5S2AT | |
|---|---|
DigiKey Part Number | 1864-ILMM5S2AT-ND |
Manufacturer | |
Manufacturer Product Number | ILMM5S2AT |
Description | SENSOR LEVEL LIQ SWITCH NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NC |
Manufacturer Carlo Gavazzi Inc. | Current 500 mA |
Series | Minimum Liquid Specific Gravity 0.75 |
Packaging Bulk | Mounting Type Threaded |
Part Status Active | Material - Housing & Prism Stainless Steel |
Type Liquid | Operating Temperature -10°C ~ 200°C |
Output Type Switch | Voltage Rating 240VAC, 220VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥38,095.80000 | ¥190,479 |
| Unit Price without JCT: | ¥38,095.80000 |
|---|---|
| Unit Price with JCT: | ¥41,905.38000 |

