
RSWT6025GGV10 | |
---|---|
DigiKey Part Number | 1864-2828-ND |
Manufacturer | |
Manufacturer Product Number | RSWT6025GGV10 |
Description | 3PH SSR 220-600V 25A O/L |
Customer Reference | |
Detailed Description | Soft Start / Stop 100 ~ 240VAC Supply 25A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSWT6025GGV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 220 ~ 600V | |
Current - Output | 25A | |
Voltage - Supply | 100 ~ 240VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |