



RMD3H48LA40 | |
|---|---|
DigiKey Part Number | 1864-2765-ND |
Manufacturer | |
Manufacturer Product Number | RMD3H48LA40 |
Description | SSR RELAY 3PST-NO 40A 0-277V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RMD3H48LA40 Models |
Category | Voltage - Input 24VAC/DC |
Mfr | Voltage - Load 0 V ~ 277 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |

