
RGC1P48AA42ET | |
|---|---|
DigiKey Part Number | 1864-RGC1P48AA42ET-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48AA42ET |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 190 ~ 550V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P48AA42ET Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 43 A |
Packaging Bulk | Voltage - Input 4 ~ 20mA |
Part Status Active | Voltage - Load 190 ~ 550V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥43,416.00000 | ¥86,832 |
| Unit Price without JCT: | ¥43,416.00000 |
|---|---|
| Unit Price with JCT: | ¥47,757.60000 |


