



RGC1A23D42KGE | |
|---|---|
DigiKey Part Number | 1864-2714-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D42KGE |
Description | SSR ZC 230V 43A 800VP |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D42KGE Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 43 A |
Series | Voltage - Input 3 ~ 32VDC |
Packaging Bulk | Voltage - Load 24 ~ 240V |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1A60D42KGE | Carlo Gavazzi Inc. | 9 | 1864-1196-ND | ¥21,787.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,103.00000 | ¥19,103 |
| 10 | ¥18,148.00000 | ¥181,480 |
| Unit Price without JCT: | ¥19,103.00000 |
|---|---|
| Unit Price with JCT: | ¥21,013.30000 |


