
PMR10RGT | |
|---|---|
DigiKey Part Number | PMR10RGT-ND |
Manufacturer | |
Manufacturer Product Number | PMR10RGT |
Description | SENSOR RETROREFLECTIVE 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 32.80' (10m) |
Datasheet | Datasheet |
EDA/CAD Models | PMR10RGT Models |
Category | Response Time 20ms, 30ms |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Terminal |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 32.80' (10m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10.8V ~ 264V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥67,042.60000 | ¥335,213 |
| Unit Price without JCT: | ¥67,042.60000 |
|---|---|
| Unit Price with JCT: | ¥73,746.86000 |






