Similar

PD30ETB20NAIS | |
|---|---|
DigiKey Part Number | PD30ETB20NAIS-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETB20NAIS |
Description | SENSOR REFLECTIVE 200MM NPN |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETB20NAIS Models |
Category | Light Source Infrared (850nm) |
Manufacturer Carlo Gavazzi Inc. | Connection Method Cable |
Packaging Box | Ingress Protection IP68, IP69K |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Output Configuration NPN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30ETBI20BPA2IO | Carlo Gavazzi Inc. | 0 | 1864-PD30ETBI20BPA2IO-ND | ¥24,747.40000 | Similar |







