
ICB12S23N08A2NO | |
|---|---|
DigiKey Part Number | 1864-ICB12S23N08A2NO-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S23N08A2NO |
Description | INDUCTIVE PROXIMITY SENSOR, M12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥11,008.10000 | ¥110,081 |
| Unit Price without JCT: | ¥11,008.10000 |
|---|---|
| Unit Price with JCT: | ¥12,108.91000 |

