
GDPH401SL120V | |
|---|---|
DigiKey Part Number | 1864-GDPH401SL120V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH401SL120V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 277VAC - Max |
Series | Termination Style Box Lug, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount | Must Release Voltage 24 VAC |
Coil Voltage 120VAC | Coil Current 381 mA |
Contact Form SPST-NO (1 Form A) | Coil Resistance 315Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,263.00000 | ¥4,263 |
| 10 | ¥4,049.60000 | ¥40,496 |
| 50 | ¥3,836.40000 | ¥191,820 |
| 100 | ¥3,708.51000 | ¥370,851 |
| Unit Price without JCT: | ¥4,263.00000 |
|---|---|
| Unit Price with JCT: | ¥4,689.30000 |

