
GDPH321SS24V | |
|---|---|
DigiKey Part Number | 1864-GDPH321SS24V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH321SS24V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 32 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 32 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 277VAC - Max |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Coil Current 1.6 A |
Contact Form SPST-NO (1 Form A) | Coil Resistance 15Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,631.00000 | ¥3,631 |
| 10 | ¥3,449.70000 | ¥34,497 |
| 50 | ¥3,268.04000 | ¥163,402 |
| 100 | ¥3,159.11000 | ¥315,911 |
| Unit Price without JCT: | ¥3,631.00000 |
|---|---|
| Unit Price with JCT: | ¥3,994.10000 |

