
FKA01X724 | |
---|---|
DigiKey Part Number | FKA01X724-ND |
Manufacturer | |
Manufacturer Product Number | FKA01X724 |
Description | COUNTER NPN INPUT |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included) Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up, Down | |
Count Rate | 7kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |