New at DigiKey
600 A 5:600 Current Sense Transformer 48Hz ~ 62Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD6S6005AXXX

DigiKey Part Number
1864-CTD6S6005AXXX-ND
Manufacturer
Manufacturer Product Number
CTD6S6005AXXX
Description
SPLIT CORE CURRENT TRANSFORMER;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 A 5:600 Current Sense Transformer 48Hz ~ 62Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
600 A
Manufacturer
Carlo Gavazzi Inc.
Turns Ratio - Primary:Secondary
5:600
Series
Current Ratio
600:5
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
4.213" L x 2.362" W (107.00mm x 60.00mm)
Frequency Range
48Hz ~ 62Hz
Height - Seated (Max)
5.213" (132.40mm)
Type
Non-Invasive (Split Core)
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3¥66,381.00000¥199,143
Manufacturers Standard Package
Unit Price without JCT:¥66,381.00000
Unit Price with JCT:¥73,019.10000