
CTA6X400A5A | |
|---|---|
DigiKey Part Number | 1864-CTA6X400A5A-ND |
Manufacturer | |
Manufacturer Product Number | CTA6X400A5A |
Description | CURRENT SENSOR CTA6X400A5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Carlo Gavazzi Inc. | Current Rating (Amps) 400 A |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.264" L x 1.516" W (57.50mm x 38.50mm) |
Part Status Active | Height - Seated (Max) 3.307" (84.00mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28,418.00000 | ¥28,418 |
| 5 | ¥26,996.80000 | ¥134,984 |
| 10 | ¥26,144.50000 | ¥261,445 |
| 25 | ¥25,291.92000 | ¥632,298 |
| Unit Price without JCT: | ¥28,418.00000 |
|---|---|
| Unit Price with JCT: | ¥31,259.80000 |

