
CC75/4SA208-60HZ | |
|---|---|
DigiKey Part Number | CC75/4SA208-60HZ-ND |
Manufacturer | |
Manufacturer Product Number | CC75/4SA208-60HZ |
Description | RLY CONT 4P 208V 60HZ NO AUX |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 75 A 208VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 60°C |
Part Status Obsolete | Must Operate Voltage 176.8 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 62.4 VAC |
Coil Voltage 208VAC | Operate Time 120 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 25 ms |
Contact Rating (Current) 75 A | Base Product Number |




