
CA1-B0-14-660-32E-D | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-660-32E-D-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-660-32E-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥7,883.30000 | ¥78,833 |
| Unit Price without JCT: | ¥7,883.30000 |
|---|---|
| Unit Price with JCT: | ¥8,671.63000 |

