
RCV-00117959 | |
|---|---|
DigiKey Part Number | 432-RCV-00117959-ND |
Manufacturer | |
Manufacturer Product Number | RCV-00117959 |
Description | 1-pole, ON - None - OFF, 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,362.00000 | ¥4,362 |
| 20 | ¥3,600.35000 | ¥72,007 |
| 40 | ¥3,443.15000 | ¥137,726 |
| 60 | ¥3,354.31667 | ¥201,259 |
| 100 | ¥3,245.52000 | ¥324,552 |
| 260 | ¥3,050.96923 | ¥793,252 |
| 500 | ¥2,924.28800 | ¥1,462,144 |
| Unit Price without JCT: | ¥4,362.00000 |
|---|---|
| Unit Price with JCT: | ¥4,798.20000 |

