
PA351 | |
|---|---|
DigiKey Part Number | 432-PA351-ND |
Manufacturer | |
Manufacturer Product Number | PA351 |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger, Metal | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,447.40000 | ¥34,474 |
| Unit Price without JCT: | ¥3,447.40000 |
|---|---|
| Unit Price with JCT: | ¥3,792.14000 |

