Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-615-3-A24-B-E | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-615-3-A24-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-615-3-A24-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-10-615-3-B24-B-E | Carling Technologies | 0 | 432-MT1-B-10-615-3-B24-B-E-ND | ¥4,792.60000 | Parametric Equivalent |
| MT1-B-12-615-1-A11-B-E | Carling Technologies | 0 | 432-MT1-B-12-615-1-A11-B-E-ND | ¥4,283.40000 | Parametric Equivalent |
| MT1-B-12-615-1-A22-B-E | Carling Technologies | 0 | 432-MT1-B-12-615-1-A22-B-E-ND | ¥4,423.50000 | Parametric Equivalent |
| MT1-B-14-615-3-A21-B-E | Carling Technologies | 0 | 432-MT1-B-14-615-3-A21-B-E-ND | ¥4,723.20000 | Parametric Equivalent |
| MT1-B-14-615-3-A22-B-E | Carling Technologies | 0 | 432-MT1-B-14-615-3-A22-B-E-ND | ¥4,792.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥4,792.60000 | ¥47,926 |
| Unit Price without JCT: | ¥4,792.60000 |
|---|---|
| Unit Price with JCT: | ¥5,271.86000 |

