Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN2-B-92-450-2-2BB-B-E | |
|---|---|
DigiKey Part Number | 432-MN2-B-92-450-2-2BB-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MN2-B-92-450-2-2BB-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-22-450-522-P | Carling Technologies | 0 | 432-AA2-B0-22-450-522-P-ND | ¥12,138.70000 | Parametric Equivalent |
| AA2-B0-24-450-511-P | Carling Technologies | 0 | 432-AA2-B0-24-450-511-P-ND | ¥12,138.70000 | Parametric Equivalent |
| AA2-B0-34-450-511-P | Carling Technologies | 0 | 432-AA2-B0-34-450-511-P-ND | ¥12,175.80000 | Parametric Equivalent |
| AA2-B0-34-450-521-P | Carling Technologies | 0 | 432-AA2-B0-34-450-521-P-ND | ¥12,138.70000 | Parametric Equivalent |
| AB2-B0-22-450-2AA-P | Carling Technologies | 0 | 432-AB2-B0-22-450-2AA-P-ND | ¥12,138.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥10,306.50000 | ¥103,065 |
| Unit Price without JCT: | ¥10,306.50000 |
|---|---|
| Unit Price with JCT: | ¥11,337.15000 |

